RAPC712BKZ

Switchcraft
502-RAPC712BKZ
RAPC712BKZ

Mfr.:

Description:
DC Power Connectors BKZ Locking Series 2.5mm RAPC Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,637

Stock:
2,637 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.09 $3.09
$2.63 $26.30
$2.35 $58.75
$2.24 $224.00
$2.11 $527.50
$2.00 $1,000.00
$1.90 $1,900.00
$1.78 $4,450.00
$1.73 $8,650.00

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
6.3 mm
Through Hole
Through Hole
5 A
24 VDC
Right Angle
Bulk
Brand: Switchcraft
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: DC Power Connectors
Series: BKZ
Factory Pack Quantity: 2500
Subcategory: Power Connectors
Unit Weight: 2.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536694040
ECCN:
EAR99

Twist-Lock BKZ DC Power Jacks & Plugs

Switchcraft Twist-Lock BKZ DC Power Jacks and Plugs solve accidental disconnect issues faced by typical DC power jacks. Wings on the Switchcraft BKZ series plugs fit into a slot in BKZ series jacks. Once locked, the plug cannot be disconnected without twisting to unlock. This Twist-Lock feature ensures continuous power to critical electronic devices.