KAS-700-0152

Syntiant
721-KAS-700-0152
KAS-700-0152

Mfr.:

Description:
Microphones Mics on Flex, 2 Pack, SPG08P4HM4H-1, BARACUS, Top Port PDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.45 $30.45
$30.44 $304.40

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: Microphones
RoHS:  
- 26 dB
SMD/SMT
4 mm
2 mm
1.1 mm
1.65 V to 3.6 V
Brand: Syntiant
Product Type: Microphones
Series: KAS
Factory Pack Quantity: 2
Subcategory: Audio Devices
Unit Weight: 6.513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99

KAS-700-015x SiSonic™ Mic on Flex Eval Boards

Syntiant KAS-700-015x SiSonic™ Mic on Flex Evaluation Boards offer robust, high-performance digital microphones mounted on flexible, bias boards. The KAS-700-0157 has a bottom port PDM microphone, and the KAS-700-0155/KAS-700-0156 provides a bottom port analog microphone. The KAS-700-015x boards are for use with the “Muskie” (KAS-33100-0004) microphone evaluation kit. The Syntiant KAS-700-015x SiSonic Mic on Flex Evaluation Boards features a 1.6V to 3.6V supply voltage and a maximum startup time of 50ms (<0.5dB final).

FEATURED PRODUCTS
SYNTIANT