SPH0655LM4H-1

Syntiant
721-SPH0655LM4H-1
SPH0655LM4H-1

Mfr.:

Description:
Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,640

Stock:
1,640
Can Dispatch Immediately
On Order:
16,060
Expected 2026/02/20
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5900)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.70 $1.70
$1.34 $13.40
$1.22 $30.50
$1.13 $56.50
$1.06 $106.00
$1.02 $255.00
$0.899 $449.50
$0.841 $841.00
$0.834 $2,085.00
Full Reel (Order in multiples of 5900)
$0.834 $4,920.60
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Syntiant
Product Category: Microphones
RoHS:  
Omnidirectional
330 uA, 2 mA
- 21 dB, - 37 dB
SMD/SMT
3.5 mm
2.65 mm
1.8 V
Brand: Syntiant
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Microphones
Factory Pack Quantity: 5900
Subcategory: Audio Devices
Part # Aliases: CORNELL II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99

SPH0655LM4H-1 Cornell II SiSonic Microphone

Knowles SPH0655LM4H-1 Cornell II SiSonic™ Microphone is a high-performance, bottom-port microphone with a single-bit pulse density modulation (PDM) output. The low-power microphone features SiSonic MEMS technology and consists of an acoustic sensor, a low-noise input buffer, and a sigma-delta modulator. The multimode digital microphone features excellent wideband audio performance and RF immunity. Knowles SPH0655LM4H-1 Cornell II SiSonic Microphone applications include cellphones, smartphones, laptop computers, sensors, digital still cameras, and portable music recorders.

FEATURED PRODUCTS
SYNTIANT