AMK063AC6105MP-F

TAIYO YUDEN
963-AMK063AC6105MP-F
AMK063AC6105MP-F

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASA063AC6105MF RPLCMT PN 4V 1uF X6S 0201 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,063,502

Stock:
1,063,502 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.045 $0.45
$0.037 $3.70
$0.028 $14.00
$0.022 $22.00
$0.019 $47.50
$0.017 $85.00
$0.015 $150.00
Full Reel (Order in multiples of 15000)
$0.012 $180.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
4 VDC
X6S
20 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 105 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
General Type MLCCs
M
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Class: Class 2
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Part # Aliases: MSASA063AC6105MFNA01 MLASA063AC6105MFNA01
Unit Weight: 0.330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.