LLAPB2016KKTR33M

TAIYO YUDEN
963-LLAPB2016KKTR33M
LLAPB2016KKTR33M

Mfr.:

Description:
Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,0806 ,0.33UH20% ,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,900

Stock:
2,900 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.198 $1.98
$0.184 $4.60
$0.142 $14.20
$0.135 $33.75
$0.105 $105.00
Full Reel (Order in multiples of 3000)
$0.094 $282.00
$0.084 $504.00
$0.08 $720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Shielded
LLAP
Reel
Cut Tape
MouseReel
Brand: TAIYO YUDEN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: MCOIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MCOIL™ Medical Metal Power Inductors

TAIYO YUDEN MCOIL™ Medical Metal Power Inductors are made of metallic magnetic materials designed for choke coils in power supply circuits of medical devices. These inductors feature two series: the LMCN series with a multilayer design in an ultra-compact 1005 size, and the LMEN series with wire-wound construction that reduces core loss by approximately 30%. Features include high current capacity, low resistance, low core loss, and a compact design. Applications suitable for the MCOIL Medical Inductors from TAIYO YUDEN include thermometers, blood pressure monitors, and hearing aids.