LMDND2020MKTR47MM

TAIYO YUDEN
963-LMDND2020MKTR47M

LMDND2020MKTR47MM

Mfr.:

Description:
Power Inductors - SMD INDUCTOR, MCOIL, 0.47uH20%, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.462 $4.62
$0.424 $10.60
$0.343 $34.30
$0.324 $81.00
$0.247 $247.00
Full Reel (Order in multiples of 2500)
$0.231 $577.50
$0.227 $1,135.00
$0.212 $2,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
0808 (2020 metric)
470 nH
20 %
2.3 A
46 mOhms
4.8 A
- 40 C
+ 125 C
Standard
2 mm
2 mm
1.2 mm
Metal
LMDN
Reel
Cut Tape
MouseReel
Application: Medical Devices Equipment
Brand: TAIYO YUDEN
Case Code - in: 0808
Case Code - mm: 2020
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL