NRS3015T100MNGH

TAIYO YUDEN
963-NRS3015T100MNGH
NRS3015T100MNGH

Mfr.:

Description:
Power Inductors - SMD 963-LSXND3030QKT100M RPLCMT PN 10uH 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,715

Stock:
2,715 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.247 $2.47
$0.228 $5.70
$0.176 $17.60
$0.167 $41.75
$0.123 $123.00
Full Reel (Order in multiples of 2000)
$0.117 $234.00
$0.104 $416.00
$0.095 $950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
3015
Semi-Shielded
10 uH
20 %
710 mA
264 mOhms
700 mA
- 25 C
+ 120 C
28 MHz
Standard
3 mm
3 mm
1.5 mm
Ferrite
NRS
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Case Code - in: 1212
Case Code - mm: 3015
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: LSXND3030QKT100MNG LLXND3030QKT100MNG
Unit Weight: 48.695 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

NR Series, LSXB/N/P, & LCXA/N/P Inductors

TAIYO YUDEN NR Series, LSXB/N/P, and LCXA/N/P Inductors are available in a wide variety of types depending on application needs, including AEC-Q200 qualified. These inductors are offered in shielded or unshielded versions with an inductance range of 0.47uH to 470uH. TAIYO YUDEN NR Series, LSXB/N/P, and LCXA/N/P Inductors are available in compact packages, as small as 2mm x 2mm x 1mm up to 10mm x 9.8mm x 5mm. Typical applications include automotive body/chassis, automotive infotainment, industrial, and consumer electronics.