NRS3015T1R5NNGHV

TAIYO YUDEN
963-NRS3015T1R5NNGHV
NRS3015T1R5NNGHV

Mfr.:

Description:
Power Inductors - SMD 963-LCXND3030QKT1R5N RPLCMT PN 3015 1.5uH 45.6mOhms AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,684

Stock:
1,684 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.30 $0.30
$0.249 $2.49
$0.217 $5.43
$0.198 $19.80
$0.178 $44.50
$0.148 $148.00
Full Reel (Order in multiples of 2000)
$0.123 $246.00
$0.116 $464.00
$0.109 $1,090.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
3015
Semi-Shielded
1.5 uH
30 %
1.82 A
45.6 mOhms
1.8 A
- 40 C
+ 125 C
87 MHz
Standard
3 mm
3 mm
1.5 mm
Ferrite
AEC-Q200
NRS
Reel
Cut Tape
MouseReel
Application: Power
Brand: TAIYO YUDEN
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: LCXND3030QKT1R5NNG
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

NR Series, LSXB/N/P, & LCXA/N/P Inductors

TAIYO YUDEN NR Series, LSXB/N/P, and LCXA/N/P Inductors are available in a wide variety of types depending on application needs, including AEC-Q200 qualified. These inductors are offered in shielded or unshielded versions with an inductance range of 0.47uH to 470uH. TAIYO YUDEN NR Series, LSXB/N/P, and LCXA/N/P Inductors are available in compact packages, as small as 2mm x 2mm x 1mm up to 10mm x 9.8mm x 5mm. Typical applications include automotive body/chassis, automotive infotainment, industrial, and consumer electronics.