CCG1R5-12-12DR

TDK-Lambda
967-CCG1R5-12-12DR
CCG1R5-12-12DR

Mfr.:

Description:
DC/DC Converters - SMD Input 5/12VDC, Output +/-12V 0.065A, 1.56W SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.51 $15.51
$14.94 $149.40
$14.36 $287.20
$13.79 $827.40

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Isolated
2 Output
1.5 W
12 V
4.5 V
18 V
12 V
- 12 V
65 mA
1.5 kV
15.7 mm
10.4 mm
11.5 mm
Industrial
CCG1R5
Brand: TDK-Lambda
Input Voltage: 4.5 V to 18 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Part # Aliases: B1224XT-1WR3 E0512LT-1WR3 F0524XT-1WR3 F1224XT-1WR3 E0512XT-1WR3 F0524LT-1WR3 F1224XT-1WR3-TR E1212XT-1WR3 B0524XT-1WR3-TR E0512D-1WR3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99