CCG30-24-05S

TDK-Lambda
967-CCG302405S
CCG30-24-05S

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 12/24Vin 5Vout 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246
Can Dispatch Immediately
On Order:
240
Expected 2026/07/10
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.75 $30.75
$27.50 $13,860.00

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
30 W
24 V
9 V
36 V
5 V
6 A
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
CCG30
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Part # Aliases: URB2405YMD-20WR3 URB2405LD-20WR3 VRB2405YMD-20WR3 URF2405LP-20WR3 URA2405LD-30WR3 CCG30-24-05S
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99