CUS350MP-1000-36

TDK-Lambda
967-CUS350MP-1000-36
CUS350MP-1000-36

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, Medical, 115-230VAC, Output 36V 13.8A (27.7A Pk) 497W

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$221.59 $221.59
$205.77 $2,057.70
$200.49 $5,012.25
$195.21 $9,760.50

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
Open Frame
CUS350MP
Brand: TDK-Lambda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99

CUS350MP 350W/500W AC-DC Medical Power Supplies

TDK-Lambda CUS350MP 350W/500W AC-DC Medical Power Supplies are rated 350W and 1000W peak with convection cooling for applications requiring low audible noise or 500W continuous, 1000W peak with forced air. TDK-Lambda CUS350MP AC-DC Medical Power Supplies are certified to IEC60601-1 3rd edition (medical), IEC62368-1, and IEC62477-1 (OVCIII) with compliance to the EN60601-1-2:2015 Edition 4 immunity requirements. With efficiencies of up to 94%, waste heat is reduced. This heat reduction allows the power supplies to operate reliably in a compact 88mm x 183mm x 44mm package size. A 5V, 0.3A standby voltage and remote on/off are fitted as standard. The high peak power rating makes the CUS350MP devices suitable for use in printers and equipment utilizing DC motors.