DTM160CN360C8

TDK-Lambda
967-DTM160CN360C8
DTM160CN360C8

Mfr.:

Description:
Desktop AC Adapters Input 115-230VAC, Output 36V 4.44A, 160W Class II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.02 $85.02
$80.01 $4,000.50

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Desktop AC Adapters
RoHS:  
REACH - SVHC:
Required
115 VAC to 230 VAC
1 Output
160 W
36 V
4.44 A
Medical, Industrial
92 %
DTM160-C
AC Inlet Type: C8
Brand: TDK-Lambda
Height: 38 mm
Length: 150 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Width: 70 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

DTM70 & DTM160 External Power Supplies

TDK-Lambda DTM70 and DTM160 External Power Supplies are information and communication technology (ICT) and medical Class I and II (no ground connection) AC-DC power supplies. These units are compliant with IEC 60601-1-2 (Edition 4) and IEC / BS / EN 62368-1 standards and certified to IEC / ES / CSA / EN 60601-1, IEC 60601-1-11 (DTM70-C8 and DTM160-C8 models). The DTM70 series offers 70W maximum power and an average efficiency of up to 91%. The DTM160 series provides up to 160W power and an average efficiency of up to 93%. TDK-Lambda DTM70 and DTM160 External Power Supplies also feature an off-load power consumption of <0.15W and comply with DoE Level VI standards. The locking output connector prevents accidental disconnection. Both series are suitable for various medical, industrial, test and measurement, communications, and broadcasting applications.