HWS1000-24/HD

TDK-Lambda
967-HWS1000-24/HD
HWS1000-24/HD

Mfr.:

Description:
Power Supplies - Chassis Mount 1056W 24V 44A

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,566.64 $1,566.64
$1,323.82 $13,238.20

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
1.056 kW
85 VAC to 265 VAC
1 Output
24 VDC
44 A
Enclosed
Industrial
241.3 mm (9.5 in)
127 mm (5 in)
83.82 mm (3.3 in)
HWS300-1500
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: HWS1000-24/HD
Unit Weight: 1.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

HWS-/HD Single Output Industrial Power Supplies

TDK-Lambda HWS-/HD Series Single Output Industrial Power Supplies are semi F47 compliant (230VAC) high-efficiency industrial power supplies. The HWS-/HD feature universal AC input (85-265VAC) with PFC and are RoHS compliant. The power supplies have a temperature range of -10ºC to +71ºC for operation with -40ºC at start up. Typical applications include industrial, COTS, test, communication, LED, and broadcast applications.

Industrial Products

TDK-Lambda Industrial Products offer a broad range of high-efficiency and highly reliable power supplies. These power supplies reflect the advanced materials technology, process technology, evaluation and simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.

HWS300-1500 Series Power Supplies

TDK-Lambda HWS300-1500 Series Power Supplies feature universal AC input with PFC and offer high efficiency. These power supplies are Semi F47 compliant (230VAC) and RoHS compliant. These TDK-Lambda high-quality industrial power supplies include medical certification (HWS/ME), peak power versions (HWS-P), as well as conformal coating with -40ºC startup (HWS/HD).