Z20-10-LAN-U

TDK-Lambda
967-Z20-10-LAN-U
Z20-10-LAN-U

Mfr.:

Description:
Power Supplies - Bench Top 0-20Vout 0-10A 200W, LAN, US cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,041.33 $2,041.33

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Bench Top
RoHS:  
DC Power Supplies
Programmable
85 VAC to 265 VAC
1 Output
0 VDC to 20 VDC
0 A to 10 A
200 W
LED, Dual 4 Digit
AC Supply Voltage: 85 VAC to 265 VAC
Brand: TDK-Lambda
Cable Type: North American Power Cord Included
Product Type: Bench Top Power Supplies
Series: Z+ Low Voltage
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

FEATURED PRODUCTS
TDK-LAMBDA