ACT45B-110-2P-TL003

TDK
810-ACT45B1102PTL003
ACT45B-110-2P-TL003

Mfr.:

Description:
Common Mode Filter Chokes 700ohms 11uH 250mA CAN-BUS AEC-Q200 150degC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35,034

Stock:
35,034 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.51 $1.51
$1.26 $12.60
$1.09 $27.25
$1.03 $103.00
$0.946 $236.50
$0.894 $447.00
Full Reel (Order in multiples of 2500)
$0.833 $2,082.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Filter Chokes
RoHS:  
ACT45B
PCB Mount
SMD/SMT
2 Channel
11 uH
600 Ohms
250 mA
600 mOhms
- 40 C
+ 150 C
1812 (4532 metric)
4.5 mm
3.2 mm
2.8 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Data and Signal Line Chokes
Signal Line
Brand: TDK
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: ACT45B-110-2P-TL003 -
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8548909099
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99