B32932A3473K000

TDK
871-B32932A3473K000
B32932A3473K000

Mfr.:

Description:
Safety Capacitors FILM CAP 47nF 10% 500VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
47 nF
X2
305 VAC
Radial
15 mm (0.591 in)
500 VDC
18 mm
5 mm
Safety Film Capacitors
Polyester
10 %
2 Pin
Straight
+ 105 C
10.5 mm
B3293* - X2 Heavy Duty
AEC-Q200
Bulk
Brand: TDK
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: AEC-Q200 Automotive
Part # Aliases: B32932A3473K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,838

Stock:
3,838 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.811 $0.81
$0.393 $3.93
$0.356 $35.60
$0.348 $174.00
$0.344 $3,440.00
$0.341 $8,525.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.85
Min:
1