B84773A0004A000

TDK
871-B84773A0004A000
B84773A0004A000

Mfr.:

Description:
AC Power Entry Modules IEC-PLUG FILTER 250volts 4A 0.173mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
4 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
B84773A
Bulk
Brand: TDK
Inductance: 1.1 mH
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: B84773A4A
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2-Line IEC Inlet Filters

TDK 2-line IEC Inlet Filters offer a 1A to 20A current range and various termination styles. These cost-optimized inlets are designed for rated current without de-rating and feature high-temperature stability. The filters are available with or without a discharge resistor and as medical types. Easy installation is provided due to the compact design of the filters.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
40
Expected 2027/02/12
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.34 $24.34
$20.69 $206.90
$19.42 $485.50
$18.49 $739.60
$17.97 $2,156.40
$16.57 $4,639.60
$15.89 $8,262.80