CCT323047-100-16-02

TDK
810-CCT3230471001602
CCT323047-100-16-02

Mfr.:

Description:
Current Sensors – Industrial 100A Clamp AC Sensor Connector-JST PALR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.22 $32.22
$29.06 $145.30
$27.00 $270.00
$22.35 $558.75
$21.68 $780.48
$21.11 $2,279.88
$21.04 $5,302.08
$20.50 $10,332.00
1,008 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Current Sensors – Industrial
RoHS:  
100 A
1 %
50 Hz to 60 Hz
Brand: TDK
Height: 47 mm
Length: 30 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: CCT
Factory Pack Quantity: 36
Subcategory: Sensors
Type: Clamp-On Current Sensor
Width: 32 mm
Part # Aliases: CCT323047-100-16-02 -
Unit Weight: 70.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

CCT AC Current Sensors

TDK CCT AC Current Sensors are equipped with a built-in open-circuit protective device and feature a clamp type for easy installation on existing power equipment.  The series accommodates automatic processes from wire wrapping and winding to soldering, ensuring a high-quality, stable supply. TDK CCT AC Current Sensors are designed for use in energy management systems such as home energy management system (HEMS), building and energy management system (BEMS), factory energy management system (FEMS), and community/cluster energy management system (CEMS).