FA14X7R2A333KNU00

TDK
810-FA14X7R2A33300
FA14X7R2A333KNU00

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.033uF X7R 10% RAD LS:2.5mm AECQ200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.411 $0.41
$0.272 $2.72
$0.167 $16.70
Full Reel (Order in multiples of 500)
$0.123 $61.50
$0.117 $117.00
$0.114 $285.00
$0.107 $535.00
$0.097 $970.00

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FA
Radial
0.033 uF
100 VDC
X7R
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
Automotive MLCCs
4.5 mm
5.5 mm
3 mm
AEC-Q200
Reel
Cut Tape
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class 2
Lead Diameter: 0.5 mm
Operating Temperature Range: - 55 C to + 125 C
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: MLCC With Dipped Radial Lead Automotive Grade Capacitor
Voltage Rating: 100 V
Part # Aliases: FA14X7R2A333KNU00 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.