MHQ0603P2N2CT000

TDK
810-MHQ0603P2N2CT000
MHQ0603P2N2CT000

Mfr.:

Description:
RF Inductors - SMD IND 0201 2.2nH S-HQ SMD RF IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0201 (0603 metric)
Unshielded
2.2 nH
0.2 nH
700 mA
150 mOhms
- 55 C
+ 125 C
16
13.2 GHz
Standard
0.65 mm
0.35 mm
0.35 mm
Ceramic
MHQ-P
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Case Code - in: 0201
Case Code - mm: 0603
Inductance - nH: 2.2 nH
Inductance - uH: 0.0022 uH
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 500 MHz
Part # Aliases: MHQ0603P2N2CT000 -
Unit Weight: 0.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.24 $0.24
$0.101 $1.01
$0.091 $2.28
$0.078 $7.80
$0.071 $17.75
$0.06 $60.00
$0.055 $137.50
$0.049 $245.00
$0.029 $290.00
Full Reel (Order in multiples of 15000)
$0.029 $435.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products