SPM5030T-5R6M-HZ

TDK
810-SPM5030T-5R6M-HZ
SPM5030T-5R6M-HZ

Mfr.:

Description:
Power Inductors - SMD 5.6uH 20% 67.1mOhms Pwr Indctr AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 739

Stock:
739 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.47 $1.47
$1.20 $12.00
$1.05 $26.25
$0.979 $97.90
$0.906 $226.50
Full Reel (Order in multiples of 500)
$0.851 $425.50
$0.84 $840.00
$0.79 $3,950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
5.2 mm x 5 mm x 3 mm
Shielded
5.6 uH
20 %
4.5 A
73.9 mOhms
3.6 A
- 40 C
+ 125 C
Standard
5.2 mm
5 mm
3 mm
Metal
AEC-Q200
SPM-HZ
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 2020
Case Code - mm: 5250
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPM5030T-5R6M-HZ -
Unit Weight: 259.605 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99