1-1473005-1

TE Connectivity / AMP
571-1-1473005-1
1-1473005-1

Mfr.:

Description:
DIMM Connectors 200P DDR SO DIMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 524

Stock:
524 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.54 $6.54
$5.44 $54.40
$4.91 $98.20
$4.83 $289.80
$4.68 $468.00
$4.45 $1,068.00
$4.18 $2,006.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
SODIMM
DDR
200 Position
0.6 mm
PCB Mount
SMD/SMT
Right Angle
Gold
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Height: 5.2 mm
Housing Material: Thermoplastic
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 20
Subcategory: Memory Connectors & Sockets
Voltage Rating: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99