1-174353-1

TE Connectivity / AMP
571-1-174353-1
1-174353-1

Mfr.:

Description:
Automotive Connectors PLUG DBL LOCK 2P NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
59,940
Expected 2026/04/13
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.379 $3.79
$0.338 $8.45
$0.314 $31.40
$0.283 $70.75
$0.252 $252.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Terminal Position Assurance (TPA)
2 Position
Econoseal J
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: Econoseal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Econoseal Automotive Connectors

TE Connectivity's (TE) Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses, and liquids result in premature aging of electrical contact systems which are not adequately protected. The use of Econoseal-sealed housings can avoid contact damage caused by environmental hazards. Typical applications include the wiring of sensors in the interior of motor hoods and connections to electrical control systems under extremely unfavorable climatic conditions.

Econoseal J Series Automotive Connectors

TE Connectivity's (TE) Econoseal J Series Automotive Connectors are designed for applications requiring waterproof protection in harsh automotive environments. The contacts are plated in pre-tin or selective gold plating and accept a wire size range from 0.20mm2 to 1.25mm2. The connector housings are offered in an assortment of positions ranging from 1 to 12.