1-292173-5

TE Connectivity / AMP
571-1-292173-5
1-292173-5

Mfr.:

Description:
Headers & Wire Housings CT BOX HDR H SMT 5P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,335

Stock:
5,335 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.06 $1.06
$0.897 $8.97
$0.763 $76.30
Full Reel (Order in multiples of 500)
$0.693 $346.50
$0.642 $642.00
$0.604 $1,510.00
$0.602 $3,010.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
5 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
AMP CT
Common Termination
Wire-to-Board
28 AWG to 22 AWG
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 4 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 574 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99