1-770904-0

TE Connectivity / AMP
571-1-770904-0
1-770904-0

Mfr.:

Description:
Pin & Socket Connectors SKT 22-18 AWG REEL Reel of 4500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,000

Stock:
18,000
Can Dispatch Immediately
On Order:
18,000
Expected 2026/07/13
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4500   Multiples: 4500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
$0.376 $1,692.00
$0.363 $3,267.00
$0.338 $4,563.00
45,000 Quote

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.47
Min:
100
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.65
Min:
1

Similar Product

TE Connectivity / AMP 170366-3
TE Connectivity / AMP
Pin & Socket Connectors SKT 22-18 AWG BULK GOLD

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Socket (Female)
Crimp
Brass
Gold
600 V
11.2 A
MATE-N-LOK
Reel
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 4500
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 22 AWG to 18 AWG
Unit Weight: 136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8538900000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.