1-967640-1

TE Connectivity / AMP
571-1-967640-1
1-967640-1

Mfr.:

Description:
Automotive Connectors HSG PLG 2X02C F/H BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,967

Stock:
3,967 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$1.58 $15.80
$1.54 $38.50
$1.50 $375.00
$1.48 $1,480.00
$1.45 $2,465.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
3.1 mm (0.122 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
MQS
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 24.2 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IPX9K
Length: 15.3 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.9 mm
Factory Pack Quantity: 1700
Subcategory: Automotive Connectors
Tradename: MQS
Width: 24.2 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99