1241388-1

TE Connectivity / AMP
571-1241388-1
1241388-1

Mfr.:

Description:
Automotive Connectors MCP2.8 BU-KONTAKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52,500

Stock:
52,500 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3500   Multiples: 3500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$0.081 $283.50
$0.079 $553.00
$0.072 $1,008.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
MCP
Reel
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Type: Socket (Female)
Current Rating: 15 A
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 3500
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 17 AWG to 20 AWG
Unit Weight: 466 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99