1241724-2

TE Connectivity / AMP
571-1241724-2
1241724-2

Mfr.:

Description:
Automotive Connectors MQS BU-GEH F32P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,193

Stock:
1,193 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.94 $0.94
$0.791 $7.91
$0.759 $18.98
$0.742 $37.10
$0.711 $71.10
$0.647 $161.75
$0.582 $291.00
$0.493 $591.60
$0.475 $1,140.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
32 Position
2.54 mm (0.1 in)
Socket (Female)
Blue
MQS
Bulk
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Height: 21.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 47.8 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.9 mm
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Tradename: MQS
Voltage Rating: 12 VDC
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99