1379799-1

TE Connectivity / AMP
571-1379799-1
1379799-1

Mfr.:

Description:
Automotive Connectors MQS SOCK HSG SEAL 4W ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,838

Stock:
1,838 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.26 $2.26
$1.93 $19.30
$1.62 $40.50
$1.56 $78.00
$1.49 $149.00
$1.38 $2,070.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Housings
4 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
MQS
Bulk
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 15.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP67
Length: 26 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.5 mm
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Tradename: MQS
Type: Socket Housing
Voltage Rating: 16 VDC
Width: 26.2 mm
Unit Weight: 3.519 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8547200000
TARIC:
8538909999
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99