1534841-1

TE Connectivity / AMP
571-1534841-1
1534841-1

Mfr.:

Description:
Automotive Connectors COVER FOR 12P OS,MQS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$1.42 $14.20
$1.36 $34.00
$1.33 $66.50
$1.27 $127.00
$1.15 $287.50
$1.06 $530.00
$0.877 $877.00
$0.876 $2,628.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Cover
12 Position
Cable Mount / Free Hanging
MQS
Bulk
Brand: TE Connectivity / AMP
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Tradename: MQS
Unit Weight: 1.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909090
TARIC:
8538909999
BRHTS:
85369090
ECCN:
EAR99