174910-2

TE Connectivity / AMP
571-174910-2
174910-2

Mfr.:

Description:
Automotive Connectors 040 MLC PLUG HSG 20P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.37 $13,700.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
20 Position
2.5 mm (0.098 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
22 AWG
20 AWG
Black
.040 MULTILOCK
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Multilock Connector System, Housing for Female Terminals
Height: 17.7 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 21 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 3 mm
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Voltage Rating: 12 VDC
Width: 27.1 mm
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 4.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.