175155-2

TE Connectivity / AMP
571-175155-2
175155-2

Mfr.:

Description:
Power to the Board U/P REC CONT L/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
12 A
50 VAC, 300 VAC
Crimp
Bulk
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 87 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11,829

Stock:
11,829 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.085 $0.85
$0.079 $1.98
$0.072 $7.20
$0.062 $15.50
$0.048 $48.00
$0.043 $129.00
$0.042 $210.00
$0.04 $400.00