2-520409-2

TE Connectivity / AMP
571-25204092
2-520409-2

Mfr.:

Description:
Terminals INSULATED RECP 22-18 .187 X .020

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,999

Stock:
22,999 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.312 $3.12
$0.254 $6.35
$0.24 $24.00
$0.227 $56.75
$0.217 $217.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
$0.18
Min:
2700

Similar Product

TE Connectivity / AMP 2-520401-2
TE Connectivity / AMP
Terminals 187 ULTRA-FAST PLUS Reel of 2700

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
Insulated
4.75 mm x 0.51 mm
22 AWG
18 AWG
Push-In
Red
Tin
Brass
520
Bulk
Brand: TE Connectivity / AMP
Insulation Material: Nylon
Length: 21.72 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Width: 8.53 mm
Unit Weight: 685 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99