284229-1

TE Connectivity / AMP
571-284229-1
284229-1

Mfr.:

Description:
Automotive Connectors MQS 20 + 20 POS. CONN. KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.73 $2.73
$2.49 $24.90
$2.36 $59.00
$2.30 $115.00
$2.19 $219.00
$1.92 $480.00
$1.85 $925.00
$1.64 $1,640.00
$1.52 $3,800.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
40 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
22 AWG
20 AWG
Blue
MQS
Application: Signal, Wire-to-Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: MQS Connector Housings
Height: 54 mm
Housing Material: Polyamide (PA)
Length: 54 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Row Spacing: 5.2 mm
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: MQS
Voltage Rating: 24 VDC
Width: 23.5 mm
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99