284742-1

TE Connectivity / AMP
571-284742-1
284742-1

Mfr.:

Description:
Automotive Connectors 60POS CONN+CVR AND CPS KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 702

Stock:
702 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.19 $9.19
$9.06 $90.60
$8.96 $2,204.16
$8.86 $4,359.12
$8.76 $9,697.32

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
60 Position
3 mm, 5.2 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
15 AWG
Black
MQS
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Type: Socket
Height: 74.4 mm
Housing Material: Polyamide (PA)
Length: 80 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Row Spacing: 5 mm
Factory Pack Quantity: 123
Subcategory: Automotive Connectors
Tradename: MQS
Voltage Rating: 24 VDC
Width: 46 mm
Wire Gauge Range: 15 AWG to 22 AWG
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99