5-928999-1

TE Connectivity / AMP
571-5-928999-1
5-928999-1

Mfr.:

Description:
Automotive Connectors MQS BUCHS-KONTAKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,339,357

Stock:
1,339,357 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.073 $0.73
$0.066 $1.65
$0.063 $6.30
$0.055 $13.75
$0.047 $47.00
$0.042 $105.00
Full Reel (Order in multiples of 13000)
$0.037 $481.00
$0.036 $936.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Cable Mount / Free Hanging
Crimp
Tin
MQS
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Contact Type: Socket
Current Rating: 3.5 A
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 13000
Subcategory: Automotive Connectors
Tradename: MQS
Type: Quick Connect
Unit Weight: 132 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99