5055557-4

TE Connectivity / AMP
571-5055557-4
5055557-4

Mfr.:

Description:
Power to the Board P-TAP 10P 300X100 W/SCRW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,726

Stock:
3,726 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.23 $6.23
$5.30 $53.00
$4.97 $99.40
$4.73 $236.50
$4.49 $449.00
$4.16 $832.00
$4.01 $2,005.00
$3.84 $3,840.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
25 A
10 Position
Through Hole
Screw
2.54 mm
Bulk
Accessory Type: Power Tap Assembly
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Bright Tin
Housing Material: Nylon
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 3.175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99