650992-5

TE Connectivity / AMP
571-650992-5
650992-5

Mfr.:

Description:
DIN 41612 Connectors 096 ENHNCD EURO RCPT AP ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 325 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.63 $7.63
$6.92 $1,799.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
REACH - SVHC:
Receptacles
96 Position
3 Row
2.54 mm
Type C
Press Fit
Straight
1.5 A
Gold
Phosphor Bronze
Bulk
Brand: TE Connectivity / AMP
Housing Material: Thermoplastic Polyester
Product Type: DIN 41612 Connectors
Rows Loaded: A
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Tail Length: 4.83 mm
Unit Weight: 25.038 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99