7-1452653-3

TE Connectivity / AMP
571-7-1452653-3
7-1452653-3

Mfr.:

Description:
Automotive Connectors MCON 1.2 - LL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40,567

Stock:
40,567 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.162 $1.62
$0.145 $3.63
$0.138 $13.80
$0.124 $31.00
$0.117 $117.00
$0.11 $275.00
Full Reel (Order in multiples of 10000)
$0.09 $900.00
$0.086 $1,720.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
23 AWG
22 AWG
MCON 1.2mm
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Type: Socket
Current Rating: 10 A
Description/Function: MCON Interconnection System, Automotive Terminals
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 10000
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 23 AWG to 22 AWG
Unit Weight: 183 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99