9-966140-2

TE Connectivity / AMP
571-9-966140-2
9-966140-2

Mfr.:

Description:
Automotive Connectors MESSERLEISTE 15P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,047

Stock:
1,047 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.90 $6.90
$5.86 $58.60
$5.72 $286.00
$4.87 $487.00
$4.86 $1,360.80
$4.75 $2,660.00
$3.78 $4,233.60
$3.61 $9,097.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
15 Position
3.5 mm (0.138 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Black
Junior Power Timer
Application: Signal
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Type: Pin
Description/Function: AMP MCP Connector System, Automotive Headers
Flammability Rating: UL 94 HB
Height: 26.2 mm
Length: 46 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 140
Subcategory: Automotive Connectors
Tradename: Timer
Voltage Rating: 24 VDC
Width: 20.3 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.