953118-4

TE Connectivity / AMP
571-953118-4
953118-4

Mfr.:

Description:
Automotive Connectors 40W MQS STRAIGHT HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 609

Stock:
609 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.14 $4.14
$3.77 $37.70
$3.57 $89.25
$3.49 $174.50
$3.34 $334.00
$3.06 $765.00
$3.01 $2,600.64
$2.98 $7,724.16

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
40 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Blue
MQS
Application: Signal
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Description/Function: MQS, Automotive Headers
Flammability Rating: UL 94 HB
Height: 21.5 mm
Length: 32.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 432
Subcategory: Automotive Connectors
Tradename: MQS
Voltage Rating: 12 VDC
Width: 25.9 mm
Unit Weight: 9.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99