953302-1

TE Connectivity / AMP
571-953302-1
953302-1

Mfr.:

Description:
Automotive Connectors 18W MQS STRAIGHT HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.97 $2.97
$2.62 $26.20
$2.54 $63.50
$2.51 $125.50
$2.19 $219.00
$1.97 $492.50
$1.83 $845.46
$1.67 $1,543.08
$1.60 $4,435.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
18 Position
2.54 mm (0.1 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Black
MQS
Application: Signal
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Type: Pin
Description/Function: MQS Automotive Headers
Flammability Rating: UL 94 HB
Height: 21.2 mm
Length: 41 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 462
Subcategory: Automotive Connectors
Tradename: MQS
Voltage Rating: 12 VDC
Width: 16 mm
Unit Weight: 5.091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99