968075-2 (Cut Strip)

TE Connectivity / AMP
571-968075-2-CT
968075-2 (Cut Strip)

Mfr.:

Description:
Automotive Connectors MQS SKT 17-13 BR/SN Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,300

Stock:
5,300 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.116 $11.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
$0.09
Min:
4000

Similar Product

TE Connectivity / AMP 968075-2
TE Connectivity / AMP
Automotive Connectors MQS SKT 17-13 BR/SN Reel of 4000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
13 AWG
Micro Power Quadlok
Cut Tape
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Contact Material: Tin
Contact Type: Socket
Current Rating: 34 A
Description/Function: Micro Power Quadlock, Automotive Terminals
Flammability Rating: UL 94 HB
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: MQS
Wire Gauge Range: 13 AWG to 16 AWG
Part # Aliases: 968075-2
Unit Weight: 797.125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Micro Quadlok System (MQS) Auto Connectors

TE Connectivity's (TE) Micro Quadlok System (MQS) Auto Connectors utilize a 2.54mm centerline for applications in motor vehicles where vibration and mechanical stress are a concern. TE's MQS includes the positive features of existing contact systems, including high packing density, a high load of current-carrying capacity, robust design, and safe handling. The receptacle contacts and pin contacts are able to be inserted safely into the contact cavity and latch in with a clear click. The receptacle makes contact with four contact points on a 0.63mm x 0.63mm pin contact and reaches a current-carrying capacity of up to 7.5A at +80°C.