968121-2

TE Connectivity / AMP
571-968121-2
968121-2

Mfr.:

Description:
Automotive Connectors POW QUDLOCK BU-KONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,427

Stock:
4,427 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.55 $0.55
$0.476 $4.76
$0.434 $10.85
$0.392 $39.20
$0.358 $89.50
$0.22 $220.00
Full Reel (Order in multiples of 1700)
$0.22 $374.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
17 AWG
13 AWG
Power Quadlok
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Type: Socket (Female)
Current Rating: 34 A
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1700
Subcategory: Automotive Connectors
Tradename: MQS
Type: Quick Connect
Wire Gauge Range: 13 AWG to 17 AWG
Unit Weight: 509 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536909599
BRHTS:
85389090
ECCN:
EAR99

Micro Quadlok System (MQS) Auto Connectors

TE Connectivity's (TE) Micro Quadlok System (MQS) Auto Connectors utilize a 2.54mm centerline for applications in motor vehicles where vibration and mechanical stress are a concern. TE's MQS includes the positive features of existing contact systems, including high packing density, a high load of current-carrying capacity, robust design, and safe handling. The receptacle contacts and pin contacts are able to be inserted safely into the contact cavity and latch in with a clear click. The receptacle makes contact with four contact points on a 0.63mm x 0.63mm pin contact and reaches a current-carrying capacity of up to 7.5A at +80°C.