SMV1W120KJT

TE Connectivity / AMP
279-SMV1W120KJT
SMV1W120KJT

Mfr.:

Description:
Thick Film Resistors - SMD SMV 1W 120K 5% SMD Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,822

Stock:
1,822 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.661 $6.61
$0.505 $12.63
$0.449 $44.90
$0.386 $96.50
$0.363 $181.50
$0.333 $333.00
Full Reel (Order in multiples of 2000)
$0.30 $600.00
$0.285 $1,140.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
SMV
120 kOhms
1 W
5 %
200 PPM / C
- 65 C
+ 200 C
1.6 kV
6740
6.7 mm (0.264 in)
4 mm (0.157 in)
3.55 mm (0.14 in)
Commercial Grade
Brand: TE Connectivity / AMP
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Part # Aliases: 2176322-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

SMV Metal Glaze High Voltage SMD Resistors

TE Connectivity's (TE) Holsworthy SMV Metal Glaze High Voltage SMD Resistors provide UL94V0 flame resistance and resistance to sulfur along with high surge and pulse withstand capabilities. Metal-glaze elements provide highly stable performance against environmental conditions and overload. TE's SMV resistors feature 1600 to 5000VDC and 1150 to 3500VRMS maximum working voltage and a -65°C to +200°C operating temperature range. The resistance range is 100KΩ~10MΩ.