TMS-SCE-2.5K-3/16-2.0-9

TE Connectivity / AMP
650-8264810001
TMS-SCE-2.5K-3/16-2.0-9

Mfr.:

Description:
Wire Labels & Markers 0.187in 3:1 WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,693

Stock:
2,693 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.16 $1.16
$1.10 $11.00
$0.848 $21.20
$0.668 $167.00
$0.635 $317.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wire Labels & Markers
RoHS:  
Labels
Heat Shrink
3:1 Shrink Ratio
Polyolefin (PO)
2 in
TMS-SCE
Brand: TE Connectivity / AMP
Family: TMS-SCE
Maximum Temperature: + 135 C
Minimum Temperature: - 55 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 2500
Subcategory: Wire & Cable Management
Part # Aliases: 8264810001
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3917390000
USHTS:
3917390050
TARIC:
3917320099
ECCN:
EAR99

TMS-SCE™ Military Grade Sleeves

TE Connectivity's (TE) / Raychem TMS-SCE™ Military Grade Sleeves are made from flame-retardant, durable, heat-shrinkable polyolefin and are suitable for harsh environments. These marker sleeves are constructed to meet wire and cable identification needs with high-performance requirements and are supplied with a 3:1 shrink ratio. The marks are immediately permanent after printing and remain legible even after exposure to aggressive cleaning solvents, abrasion, and military fuels and oils. The lightweight design offers extremely fast shrinking and covers a wide range of diameters, simplifying inventory. These "ladder format" sleeves are held horizontally between two hole-punched polyester strips, offering ease of printing and kitting. TE TMS-SCE Military Grade Sleeves meet various performance requirements, including SAE-AMS-DTL-23053/5 class 1, SAE AS5942, and MILSTD-202 Method 215