EDS06SGNNTU04Q

TE Connectivity / Alcoswitch
506-EDS06SGNNTU04Q
EDS06SGNNTU04Q

Mfr.:

Description:
DIP Switches/SIP Switches END STACK DIP 6P G RAISED TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1023   Multiples: 31
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1,309.44
$1.24 $3,113.64
$1.20 $6,026.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$1.93
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
6 Position
DIP
Raised
2.54 mm
SPST
Gull Wing Lead
25 mA
EDSP
Actuator Style: Raised
Brand: TE Connectivity / Alcoswitch
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 31
Subcategory: Switches
Part # Aliases: 2319847-6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99