MCSLPT4848A5DTR

TE Connectivity / Alcoswitch
506-MCSLPT4848A5DTR

MCSLPT4848A5DTR

Mfr.:

Description:
Tactile Switches Tact Micro JB 4.8x 4.8x0.55 P2.8 360gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,100

Stock:

3,100 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.331 $3.31
$0.309 $7.73
$0.277 $27.70
$0.257 $64.25
$0.242 $121.00
$0.229 $229.00
$0.219 $547.50
$0.198 $990.00

Product Attribute Attribute Value
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Flush
OFF - (ON)
360 gf
50 mA
12 VDC
No
SPST
J Form Lead
Black
4.8 mm
4.8 mm
0.55 mm
MCSLPT
200000 Cycle
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Travel: 0.2 mm
Type: Micro Mini Low Profile Tactile Switches
Part # Aliases: 2337232-5
Unit Weight: 24 mg