D3063

TE Connectivity / Axicom
655-D3063
D3063

Mfr.:

Description:
Low Signal Relays - PCB 5VDC Latching Dual coil FP2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Low Signal Relays - PCB
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
Communications Relays
5 VDC
2 Form C (DPDT-NO, NC)
2 A
2 A
Latching
200 mW
Solder Pin
22.3 dB
0.25 dB
D30/FP Relay
Brand: TE Connectivity / Axicom
Coil Resistance: 125 Ohms
Contact Material: Silver Nickel (AgNi) with Gold Plating
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: 4-1462033-9
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: