BDSA2K330RK

TE Connectivity / CGS
279-BDSA2K330RK
BDSA2K330RK

Mfr.:

Description:
Planar Resistors - Chassis Mount BDS A 2000W 330R 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Planar Resistors - Chassis Mount
RoHS:  
330 Ohms
2 kW
2 kVDC
10 %
Screw
250 PPM / C
76.2 mm
76.2 mm
20.26 mm
High Power
- 55 C
+ 85 C
BDS
Bulk
Application: Motor Control, Power Semiconductor Balancing
Brand: TE Connectivity / CGS
Features: Low Inductance Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Part # Aliases: 3-2176741-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BDS Thick Film High Power Resistors

TE Connectivity's (TE) BDS Thick Film High Power Resistors deliver 1000W and 2000W power dissipation capability in a 76mm x 76mm case designed for easy mounting. These resistors offer high power density over a wide 500mΩ to 1000Ω impedance range, ±10% resistance tolerance, and 2000VDC maximum operating voltage. The construction features two easy-to-connect terminals and quality materials for enhanced reliability and stability with low partial discharge. The BDS series from TE operates in a -55°C to +85°C temperature range and is ideal for use in high-frequency applications, providing component protection and safety. Typical applications include power semiconductor balancing motor control, inrush current limiting, battery energy storage systems, and semiconductor machinery.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$684.73 $684.73
$574.34 $6,892.08
28 Quote